Aerospace Quad Matched 741-Type Op Amp, an operational amplifier IC featuring four independent voltage-feedback amplifier functions. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V, extending up to ±22V. This 14-terminal device in a R-CDIP-T14 package offers a minimum voltage gain of 50,000 and a nominal slew rate of 0.7V/µs. It boasts a maximum input offset voltage of 500µV and an average bias current of 0.3µA, with MIL-PRF-38535 Class V screening.
Analog Devices 5962-8980101VCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8980101VCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.