Quad operational amplifier featuring a voltage-feedback architecture. This IC offers a maximum input offset voltage of 500 µV and a minimum voltage gain of 50,000. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 14-terminal ceramic DIP package (R-CDIP-T14) and meets MIL-STD-883 screening. Nominal supply voltage is ±15V, with limits up to ±22V.
Analog Devices 5962-8980103CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8980103CA to view detailed technical specifications.
No datasheet is available for this part.