
Analog Devices 5962-89805012A technical specifications.
| Package/Case | CLCC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-89805012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
