
Analog Devices 5962-8980501CA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8980501CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
