
Analog Devices 5962-8980501IA technical specifications.
| Package/Case | TO-100-10 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 1.2mA |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8980501IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
