Analog Devices 5962-89807012A technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AD630 |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-89807012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.