Analog Devices 5962-8980701RA technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Power Dissipation | 600mW |
| Max Supply Current | 5mA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AD630 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8980701RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.