Analog Devices 5962-8980901EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8980901EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.