Analog Devices 5962-8982402PA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Current | 3mA |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8982402PA to view detailed technical specifications.
No datasheet is available for this part.