Analog Devices 5962-8982502PA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8982502PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
