High-performance operational amplifier with a 150 µV maximum input offset voltage and 50,000 minimum voltage gain. This single-function, voltage-feedback amplifier features a 5000 V/µs nominal slew rate and operates across a wide temperature range from -55°C to 125°C. Packaged in a 20-terminal ceramic quad flat pack (CQFP), it is designed for military temperature grades and meets MIL-STD-883 screening. Nominal supply voltage is ±15V, with limits up to ±20V, and a maximum supply current of 0.03A.
Analog Devices 5962-89896012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5000 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-89896012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.