Analog Devices 5962-9063502MVA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9063502MVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.