Analog Devices 5962-9078502MLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Full Scale Error | 6LSB |
| Interface | Parallel |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9078502MLA to view detailed technical specifications.
No datasheet is available for this part.
