
8-Bit Digital-to-Analog Converter (DAC) with integrated output amplifiers. Features a unipolar voltage output and a parallel interface. Achieves a conversion rate of 143 kS/s with a settling time of 7 µs. Offers a full-scale error of 1 LSB and integral nonlinearity of 0.5 LSB. Operates with a supply voltage of 15V, with a range of 14.25V to 15.75V. Housed in a Q package with Tin, Lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices 5962-9090801MVA technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Series | AD7224 |
| Settling Time | 7us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9090801MVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
