Analog Devices 5962-9092701M3A technical specifications.
| Package/Case | LCC |
| Number of Circuits | 1 |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 38MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9092701M3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.