
Demodulating logarithmic amplifier featuring a 145MHz bandwidth and 50dB gain. This single-channel, surface-mount integrated circuit is housed in an LCC package with gold contact plating. It operates with a dual supply voltage range of 4.5V to 7.5V, drawing a nominal supply current of 44mA. The component offers an input resistance of 500kΩ and an input bias current of 25µA, with an input offset voltage of 5V. Designed for operation across a wide temperature range of -55°C to 125°C, it has a maximum power dissipation of 200mW.
Analog Devices 5962-9095501M2A technical specifications.
| Bandwidth | 145MHz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AD640 |
| Supply Current | 44mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9095501M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.