Demodulating logarithmic amplifier with a 145MHz bandwidth and 50dB gain. Features a 500kΩ input resistance, 25µA input bias current, and 200µV input offset voltage. Operates from a dual supply voltage range of 4.5V to 7.5V, with a nominal supply current of 44mA. Housed in a D package with tin-lead contact plating, suitable for through-hole mounting. Designed for operation across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-9095501MRA technical specifications.
| Bandwidth | 145MHz |
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500kR |
| RoHS Compliant | No |
| Series | AD640 |
| Supply Current | 44mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9095501MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.