Analog Devices 5962-9095502MRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 27.035 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-9095502MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.