Analog Devices 5962-9096201MQA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9096201MQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.