Analog Devices 5962-9096201MXA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9096201MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.