Analog Devices 5962-9151901MGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 122.92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9151901MGA to view detailed technical specifications.
No datasheet is available for this part.