
14-bit, 2-channel digital-to-analog converter (DAC) featuring a 3V buried Zener reference. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting a maximum power dissipation of 195mW. Achieves a conversion rate of 250 kS/s with a settling time of 4µs. Offers bipolar output polarity and voltage output type, with a full-scale error of 10 LSB and integral nonlinearity of 2 LSB. Packaged in a CDIP with tin/lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices 5962-9164701MLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Series | AD7244 |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9164701MLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
