Analog Devices 5962-9169003MXA technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 825W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD674B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9169003MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
