
Quad 12-bit digital-to-analog converter (DAC) with voltage output and readback functionality. Features 4 DAC channels, 12-bit resolution, and a conversion rate of 167 kS/s. Integral nonlinearity (INL) is 0.75 LSB, with a full-scale error of 8 LSB. Operates with a 5V supply voltage, supporting bipolar and unipolar output polarity. Encased in a CDIP package with Tin/Lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices 5962-9176401MXA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DAC8412 |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9176401MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
