
Analog Devices 5962-9176402M3A technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 167KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DAC8412 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9176402M3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
