
Quad 12-bit voltage-output digital-to-analog converter (DAC) featuring a 167 kS/s conversion rate and 1.5 LSB Integral Nonlinearity (INL). Offers bipolar and unipolar output polarity with a 10 µs settling time. Operates from a single 5V supply or dual supplies up to ±15.75V. Interface is parallel, and the component is housed in a CDIP package with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9176402MXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Series | DAC8412 |
| Settling Time | 10us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9176402MXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
