The 5962-9176403MXX is a 28-pin dual D/A converter from Analog Devices, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 15V and features 12-bit resolution. The device is packaged in a R-GDIP-T28 and meets the MIL-STD-883 screening level. It is designed for use in military-grade applications.
Analog Devices 5962-9176403MXX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-9176403MXX to view detailed technical specifications.
No datasheet is available for this part.