
16-bit current-steering digital-to-analog converter (DAC) with integrated voltage reference. Features a 390 kS/s conversion rate and a 3-wire serial interface. Operates with a dual supply voltage range of 4.75V to 13.2V. Offers a bipolar output polarity and a voltage output type. Extended temperature range from -55°C to 125°C.
Analog Devices 5962-9201601MEA technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Conversion Rate | 390KS/s |
| Dual Supply Voltage | 5V |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 390KS/s |
| Series | AD766 |
| Settling Time | 1.5us |
| Signal to Noise Ratio (SNR) | 102dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9201601MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
