
Analog Devices 5962-9204204MEA technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9204204MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.