
12-bit serial Digital-to-Analog Converter (DAC) with a 300 kS/s conversion rate. Features 1 LSB Integral Nonlinearity (INL) and 7 LSB Full Scale Error. Operates with a dual supply voltage range of 11.4V to 15.75V and supports bipolar or unipolar output polarity. The component utilizes a 3-wire serial interface compatible with SPI and is housed in a CDIP package for through-hole mounting.
Analog Devices 5962-9320401MEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 300KS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 300KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9320401MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
