Analog Devices 5962-9322201MEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Linearity | 0.02% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9322201MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.