Analog Devices 5962-9457202MEA technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Input Resistance | 105R |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Voltage Gain | 30dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9457202MEA to view detailed technical specifications.
No datasheet is available for this part.