Analog Devices 5962-9459301VPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 50dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9459301VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.