
Analog Devices 5962-9463301MLA technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | AD660 |
| Signal to Noise Ratio (SNR) | 83dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9463301MLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
