Analog Devices 5962-9475502MPA technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| Series | AD7893 |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9475502MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
