Analog Devices 5962-9563901MGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Input Offset Voltage (Vos) | 700uV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 124.4dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9563901MGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.