Analog Devices 5962-9683901MPA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Slew Rate | 170V/µs |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9683901MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
