Analog Devices 5962-9684101HXC technical specifications.
| Number of Terminals | 17 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFM-P17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-9684101HXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.