16-bit, 200 kSPS parallel interface Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. This integrated circuit offers an 85dB signal-to-noise ratio and operates from a 4.75V to 5.25V supply. Packaged in a CDIP for through-hole mounting, it has a maximum power dissipation of 100mW and an operating temperature range of -40°C to 85°C.
Analog Devices 5962-9756401QXA technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Series | AD976A |
| Signal to Noise Ratio (SNR) | 85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9756401QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.