IC DUAL 3-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP68, CERAMIC, LCC-68, Analog to Digital Converter
Analog Devices 5962-9865901HXA technical specifications.
| Number of Circuits | 2 |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9865901HXA to view detailed technical specifications.
No datasheet is available for this part.