Analog Devices 5962-9950301QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 220uV |
| Input Resistance | 12GR |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9950301QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.