
Dual channel, 12-bit analog-to-digital converter (ADC) with IF sampling capabilities, featuring a 105 MSPS sampling rate. This IC offers 2 analog inputs and 2 converters, providing a 67dB Signal to Noise Ratio (SNR). Integral Nonlinearity (INL) is 3LSB, and Differential Nonlinearity (DNL) is 0.99LSB. Operating supply voltage is 5V, with a range of 4.75V to 5.25V, and maximum power dissipation of 2.2W. Encased in a CLCC package with Tin, Lead contact plating, it operates from -55°C to 125°C.
Analog Devices 5962-9961001HXA technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.99LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Unipolar |
| Power Consumption | 1.8W |
| Power Dissipation | 1.8W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| Series | AD10200 |
| Signal to Noise Ratio (SNR) | 67dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9961001HXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
