Analog Devices 5962-9961003HXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | MIL-PRF-38534 Class H |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-9961003HXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.