
Aerospace Precision, Rail-to-Rail Input & Output Operational Amplifier
Analog Devices 5962R0051701VDA technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 450nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 2.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 87.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962R0051701VDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
