Analog Devices 5962R0922701VXA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340mW |
| Max Supply Current | 62mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962R0922701VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.