This instrumentation amplifier from Analog Devices features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a pin count of 14 and a terminal position of dual. The amplifier type is instrumentation amplifier and it has a voltage gain of at least 1. The supply voltage limit-max is 18V and the neg supply voltage limit-max is -18V. It also meets the screening level of MIL-PRF-38535 Class V.
Analog Devices 5962R1420501VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.175 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38535 Class V |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices 5962R1420501VXA to view detailed technical specifications.
No datasheet is available for this part.