Temp Sensor Analog 2-Pin CFPAK Tray
Analog Devices 5962R8757103VXA technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962R8757103VXA to view detailed technical specifications.
No datasheet is available for this part.