Analog Devices 5962R8773901V2A technical specifications.
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962R8773901V2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.