Quad operational amplifier featuring low-offset and micropower operation. This voltage feedback amplifier offers a minimum voltage gain of 2,000,000 and a minimum slew rate of 0.05 V/µs. With a maximum operating temperature of 125°C and a minimum of -55°C, it is designed for military temperature grades and MIL-PRF-38535 Class V screening. The 14-terminal device operates with a nominal supply voltage of ±15V, drawing a maximum supply current of 3.1mA. Key specifications include a maximum input offset voltage of 150µV and an average bias current maximum of 0.02µA.
Analog Devices 5962R8777101VCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 2000000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 0.05 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962R8777101VCA to view detailed technical specifications.
No datasheet is available for this part.