Aerospace +2.5V Low-Power Precision Voltage Reference
Analog Devices 5962R9060303VHA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962R9060303VHA to view detailed technical specifications.
No datasheet is available for this part.